
LMH6626MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6626MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6626MA/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6626MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 139,11200 Kč | 1 391,12 Kč |
| 95 | 118,38232 Kč | 11 246,32 Kč |
| 190 | 114,22137 Kč | 21 702,06 Kč |
| 285 | 112,13891 Kč | 31 959,59 Kč |
| 570 | 109,08388 Kč | 62 177,81 Kč |
| 1 045 | 106,85952 Kč | 111 668,20 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

