LT1813DS8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 033
Unit Price: 165,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 81,11947 Kč
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: 102,68016 Kč
Datasheet

Similar


Texas Instruments
In Stock: 518
Unit Price: 104,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 847
Unit Price: 88,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 48,69391 Kč
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: 120,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 337
Unit Price: 68,45348 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 58,03567 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 331,55842 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1813DS8#PBF

DigiKey Part Number
505-LT1813DS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1813DS8#PBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1813DS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30046,09130 Kč13 827,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,09130 Kč
Unit Price with VAT:55,77047 Kč