
DC596A | |
|---|---|
DigiKey Part Number | DC596A-ND |
Manufacturer | |
Manufacturer Product Number | DC596A |
Description | EVAL BOARD FOR LT1813 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1813 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 750V/µs | |
-3db Bandwidth | 200MHz | |
Gain Bandwidth Product | 100MHz | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 3mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 12.6V, ±1.25V ~ 6.3V | |
Utilized IC / Part | LT1813 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,60000 Kč | 1 771,60 Kč |
| Unit Price without VAT: | 1 771,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,63600 Kč |




