Similar
Similar
Similar
Similar
Similar

LT1813HVCS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1813HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1813HVCS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1813HVCS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 73,49320 Kč | 1 837,33 Kč |
| 100 | 66,64560 Kč | 6 664,56 Kč |
| 300 | 62,82390 Kč | 18 847,17 Kč |
| 500 | 61,41034 Kč | 30 705,17 Kč |
| 1 000 | 59,78992 Kč | 59 789,92 Kč |
| 2 500 | 58,07954 Kč | 145 198,85 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |




