
LT1813DMS8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1813DMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1813DMS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1813DMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 50 | 51,44520 Kč | 2 572,26 Kč |
| 100 | 49,04920 Kč | 4 904,92 Kč |
| 250 | 46,52064 Kč | 11 630,16 Kč |
| 500 | 44,99704 Kč | 22 498,52 Kč |
| 1 000 | 43,74282 Kč | 43 742,82 Kč |
| 2 500 | 42,41865 Kč | 106 046,62 Kč |
| 5 000 | 41,62085 Kč | 208 104,25 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


