74LVCR162245APAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 562
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,67485 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 11
Unit Price: 29,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 775
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 602
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 320
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 188
Unit Price: 31,70697 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 630
Unit Price: 35,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 907
Unit Price: 61,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 39,05627 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 875
Unit Price: 33,59681 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 000
Unit Price: 43,04589 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 277
Unit Price: 37,58643 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCR162245APAG8

DigiKey Part Number
800-1692-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCR162245APAG8
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types