
74LVCR162245APAG | |
|---|---|
DigiKey Part Number | 74LVCR162245APAG-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCR162245APAG |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCHR162245APAG | Renesas Electronics Corporation | 562 | 74LVCHR162245APAG-ND | 28,99000 Kč | Parametric Equivalent |
| 74LVCHR162245APAG8 | Renesas Electronics Corporation | 0 | 800-1691-2-ND | 14,13169 Kč | Parametric Equivalent |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | 17,94000 Kč | Similar |
| SN74LVCHR16245AGR | Texas Instruments | 1 252 | 296-9860-1-ND | 38,79000 Kč | Similar |
| SN74LVCHR16245ALR | Texas Instruments | 36 120 | 296-1248-1-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 20,50100 Kč | 205,01 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

