
74LVCHR162245APAG | |
|---|---|
DigiKey Part Number | 74LVCHR162245APAG-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCHR162245APAG |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCR162245APAG | Rochester Electronics, LLC | 4 277 | 2156-74LVCR162245APAG-ND | 37,33137 Kč | Parametric Equivalent |
| 74LVCR162245APAG8 | Rochester Electronics, LLC | 1 995 | 2156-74LVCR162245APAG8-ND | 37,33137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 20,50100 Kč | 205,01 Kč |
| 39 | 17,62564 Kč | 687,40 Kč |
| 117 | 16,01060 Kč | 1 873,24 Kč |
| 273 | 15,07018 Kč | 4 114,16 Kč |
| 507 | 14,51410 Kč | 7 358,65 Kč |
| 1 014 | 13,99787 Kč | 14 193,84 Kč |
| 2 535 | 13,45480 Kč | 34 107,92 Kč |
| 5 031 | 13,13175 Kč | 66 065,83 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

