Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCR162245APAG

DigiKey Part Number
2156-74LVCR162245APAG-ND
Manufacturer
Manufacturer Product Number
74LVCR162245APAG
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDT, Integrated Device Technology Inc
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 277
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4277
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16837,58643 Kč6 314,52 Kč
Unit Price without VAT:37,58643 Kč
Unit Price with VAT:45,47958 Kč