74LVCHR162245APAG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 562
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 11
Unit Price: 29,19000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 775
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,31197 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,87923 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,61774 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,52841 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 377
Unit Price: 31,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 602
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 320
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 188
Unit Price: 31,70697 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCHR162245APAG8

DigiKey Part Number
800-1691-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCHR162245APAG8
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,67485 Kč27 349,70 Kč
4 00013,32339 Kč53 293,56 Kč
6 00013,14755 Kč78 885,30 Kč
10 00012,95306 Kč129 530,60 Kč
14 00012,83951 Kč179 753,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13,67485 Kč
Unit Price with VAT:16,54657 Kč