Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCR162245DLR

DigiKey Part Number
296-31927-2-ND - Tape & Reel (TR)
296-31927-1-ND - Cut Tape (CT)
296-31927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCR162245DLR
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCR162245DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 630 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,82800 Kč258,28 Kč
2523,47560 Kč586,89 Kč
10020,88460 Kč2 088,46 Kč
25019,65076 Kč4 912,69 Kč
50019,37276 Kč9 686,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,29409 Kč18 294,09 Kč
2 00017,79003 Kč35 580,06 Kč
3 00017,53760 Kč52 612,80 Kč
5 00017,25788 Kč86 289,40 Kč
7 00017,09444 Kč119 661,08 Kč
10 00016,93718 Kč169 371,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč

Other Suppliers on DigiKey

9 630In Stock
Ships from Rochester Electronics, LLC