Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3384PGG | |
|---|---|
DigiKey Part Number | 800-1572-5-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3384PGG |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 62 | 11,27532 Kč | 699,07 Kč |
| 124 | 10,64387 Kč | 1 319,84 Kč |
| 310 | 9,97635 Kč | 3 092,67 Kč |
| 558 | 9,63018 Kč | 5 373,64 Kč |
| 1 054 | 9,31492 Kč | 9 817,93 Kč |
| 2 542 | 8,96190 Kč | 22 781,15 Kč |
| 5 022 | 8,74275 Kč | 43 906,09 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |





