MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3T3384PWG4 | |
|---|---|
DigiKey Part Number | SN74CB3T3384PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3384PWG4 |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3384PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 16,74483 Kč | 8 037,52 Kč |
| Unit Price without VAT: | 16,74483 Kč |
|---|---|
| Unit Price with VAT: | 20,26124 Kč |



