
RVP001-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP001-FBN-RTR-ND - Tape & Reel (TR) 945-RVP001-FBN-RCT-ND - Cut Tape (CT) 945-RVP001-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP001-FBN-R |
Description | IC / CONV / 6V / 0.5A / DFN2X2-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | RVP001-FBN-R Models |
Category | Current - Supply 1mA |
Manufacturer Recom Power | Voltage - Supply 3V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Applications Transformer Driver | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 5 | 46,23800 Kč | 231,19 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,26640 Kč | 981,66 Kč |
| 50 | 38,63640 Kč | 1 931,82 Kč |
| 100 | 37,79640 Kč | 3 779,64 Kč |
| 250 | 36,53652 Kč | 9 134,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,53666 Kč | 109 609,98 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











