
RMR-012-F55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-012-F55S-RTR-ND - Tape & Reel (TR) 945-RMR-012-F55S-RCT-ND - Cut Tape (CT) 945-RMR-012-F55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-012-F55S-R |
Description | PWR / FULL-BRIDGE / 107H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 4500V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-012-F55S-R Models |
Category | Voltage - Isolation 4500V |
Manufacturer Recom Power | Inductance @ Frequency 107.9µH @ 100kHz |
Series | Frequency 340kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.496" L x 0.335" W (12.60mm x 8.50mm) |
Applications Isolated Buck Converters | Height - Seated (Max) 0.209" (5.30mm) |
Voltage - Primary 5V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 47,75000 Kč | 238,75 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 50 | 43,15920 Kč | 2 157,96 Kč |
| 100 | 41,84270 Kč | 4 184,27 Kč |
| 250 | 40,15236 Kč | 10 038,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,70254 Kč | 37 702,54 Kč |
| 2 000 | 36,52539 Kč | 73 050,78 Kč |
| 3 000 | 35,85143 Kč | 107 554,29 Kč |
| 5 000 | 35,06666 Kč | 175 333,30 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


