New Product
Transformer Driver PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVP6501-PPN-R

DigiKey Part Number
945-RVP6501-PPN-RTR-ND - Tape & Reel (TR)
945-RVP6501-PPN-RCT-ND - Cut Tape (CT)
945-RVP6501-PPN-RDKR-ND
Manufacturer
Manufacturer Product Number
RVP6501-PPN-R
Description
IC / CONV / 6V / 0.5A / SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RVP6501-PPN-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 6V
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Applications
Transformer Driver
Supplier Device Package
SOT-23-5
Current - Supply
500µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
523,47600 Kč117,38 Kč
1021,58600 Kč215,86 Kč
2519,55320 Kč488,83 Kč
5018,47820 Kč923,91 Kč
10018,26830 Kč1 826,83 Kč
25017,42836 Kč4 357,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,42834 Kč52 285,02 Kč
Manufacturers Standard Package
945-RVP6501-PPN-RDKR-ND
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
523,47600 Kč117,38 Kč
1021,58600 Kč215,86 Kč
2519,55320 Kč488,83 Kč
5018,47820 Kč923,91 Kč
10018,26830 Kč1 826,83 Kč
25017,42836 Kč4 357,09 Kč
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč