New Product
Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14T0517AT-E/CH

DigiKey Part Number
150-MCP14T0517AT-E/CHTR-ND - Tape & Reel (TR)
150-MCP14T0517AT-E/CHCT-ND - Cut Tape (CT)
150-MCP14T0517AT-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14T0517AT-E/CH
Description
1.7A PUSH-PULL ISOLATED TRANSFOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
4.5mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
2520,56120 Kč514,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,47824 Kč55 434,72 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč