
RVPW015-FJ2-R | |
|---|---|
DigiKey Part Number | 945-RVPW015-FJ2-RTR-ND - Tape & Reel (TR) 945-RVPW015-FJ2-RDKR-ND - Digi-Reel® 945-RVPW015-FJ2-RCT-ND |
Manufacturer | |
Manufacturer Product Number | RVPW015-FJ2-R |
Description | IC / CONV / 80V / 1.8A / ESOP-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | RVPW015-FJ2-R Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 10V |
Manufacturer Recom Power | Duty Cycle 80% |
Series | Frequency - Switching 9kHz ~ 330kHz |
Part Status Active | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 125V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Topology Boost, Buck, Flyback | Supplier Device Package 8-ESOP |
Voltage - Start Up 3.8 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 82,52240 Kč | 330 089,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 5 | 97,72400 Kč | 488,62 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 25 | 88,61160 Kč | 2 215,29 Kč |
| 50 | 86,93180 Kč | 4 346,59 Kč |
| 100 | 85,46190 Kč | 8 546,19 Kč |
| 250 | 82,52216 Kč | 20 630,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 5 | 97,72400 Kč | 488,62 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 25 | 88,61160 Kč | 2 215,29 Kč |
| 50 | 86,93180 Kč | 4 346,59 Kč |
| 100 | 85,46190 Kč | 8 546,19 Kč |
| 250 | 82,52216 Kč | 20 630,54 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |




