
RVP005-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP005-FBN-RTR-ND - Tape & Reel (TR) 945-RVP005-FBN-RCT-ND - Cut Tape (CT) 945-RVP005-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP005-FBN-R |
Description | IC / CONV / 30V / 0.6A / ESOP-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | RVP005-FBN-R Models |
Category | Current - Supply 2.1mA |
Manufacturer Recom Power | Voltage - Supply 6V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Transformer Driver | Supplier Device Package 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 5 | 80,21200 Kč | 401,06 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 71,81320 Kč | 1 795,33 Kč |
| 50 | 70,34340 Kč | 3 517,17 Kč |
| 100 | 69,08340 Kč | 6 908,34 Kč |
| 250 | 66,56368 Kč | 16 640,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 66,56382 Kč | 266 255,28 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |






