
RBE-011-UB5S-R | |
|---|---|
DigiKey Part Number | 945-RBE-011-UB5S-RTR-ND - Tape & Reel (TR) 945-RBE-011-UB5S-RCT-ND - Cut Tape (CT) 945-RBE-011-UB5S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE-011-UB5S-R |
Description | PWR / FLYBACK / 15H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RBE-011-UB5S-R Models |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.453" W (13.00mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 60,55800 Kč | 302,79 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 56,39240 Kč | 1 409,81 Kč |
| 50 | 54,67460 Kč | 2 733,73 Kč |
| 100 | 52,99690 Kč | 5 299,69 Kč |
| 250 | 50,84624 Kč | 12 711,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,26802 Kč | 24 634,01 Kč |
| 1 000 | 47,73139 Kč | 47 731,39 Kč |
| 1 500 | 46,85144 Kč | 70 277,16 Kč |
| 2 500 | 45,77564 Kč | 114 439,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



