
RVPW012-FJ2-R | |
|---|---|
DigiKey Part Number | 945-RVPW012-FJ2-RTR-ND - Tape & Reel (TR) 945-RVPW012-FJ2-RCT-ND - Cut Tape (CT) 945-RVPW012-FJ2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVPW012-FJ2-R |
Description | IC / CONV / 80V / 6.6A / QFN5X5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1.15kHz ~ 330kHz 12-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | RVPW012-FJ2-R Models |
Category | Voltage - Start Up 3.4 V |
Manufacturer Recom Power | Voltage - Supply (Vcc/Vdd) 4V ~ 10V |
Series | Frequency - Switching 1.15kHz ~ 330kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 12-WQFN Exposed Pad |
Voltage - Breakdown 125V | Supplier Device Package 12-QFN (5x5) |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 5 | 183,01800 Kč | 915,09 Kč |
| 10 | 178,06300 Kč | 1 780,63 Kč |
| 25 | 174,70320 Kč | 4 367,58 Kč |
| 50 | 171,55360 Kč | 8 577,68 Kč |
| 100 | 168,61390 Kč | 16 861,39 Kč |
| 250 | 162,73452 Kč | 40 683,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 162,73471 Kč | 650 938,84 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |


