
RVP010-PPN-R | |
|---|---|
DigiKey Part Number | 945-RVP010-PPN-RTR-ND - Tape & Reel (TR) 945-RVP010-PPN-RCT-ND - Cut Tape (CT) 945-RVP010-PPN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP010-PPN-R |
Description | IC / CONV / 6V / 1A / SOT23-6 / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RVP010-PPN-R Models |
Category | Current - Supply 640µA |
Manufacturer Recom Power | Voltage - Supply 2.8V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Transformer Driver | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 5 | 52,91400 Kč | 264,57 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 45,35560 Kč | 1 133,89 Kč |
| 50 | 44,72580 Kč | 2 236,29 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| 250 | 42,20600 Kč | 10 551,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,20598 Kč | 126 617,94 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |





