
RBA-026-UB5S-R | |
|---|---|
DigiKey Part Number | 945-RBA-026-UB5S-RTR-ND - Tape & Reel (TR) 945-RBA-026-UB5S-RCT-ND - Cut Tape (CT) 945-RBA-026-UB5S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA-026-UB5S-R |
Description | PWR / FLYBACK / 20H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 6000V Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RBA-026-UB5S-R Models |
Category | Voltage - Isolation 6000V |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.358" L x 0.433" W (34.50mm x 11.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.433" (11.00mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 5 | 98,22800 Kč | 491,14 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 25 | 91,40840 Kč | 2 285,21 Kč |
| 50 | 88,59480 Kč | 4 429,74 Kč |
| 100 | 85,85240 Kč | 8 585,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,33904 Kč | 20 584,76 Kč |
| 500 | 79,76342 Kč | 39 881,71 Kč |
| 750 | 78,28895 Kč | 58 716,71 Kč |
| 1 250 | 77,90291 Kč | 97 378,64 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


