4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE-4.100-1502-NS1

DigiKey Part Number
2151-RPE-4.100-1502-NS1-ND
Manufacturer
Manufacturer Product Number
RPE-4.100-1502-NS1
Description
BUZZER ELEMENT STD 4.1 KHZ 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency
4.1 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
1 kOhms
Capacitance @ Frequency
8000pF @ 100Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
0.591" Dia (15.00mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,81900 Kč168,19 Kč
2515,10160 Kč377,54 Kč
5013,94680 Kč697,34 Kč
20011,95310 Kč2 390,62 Kč
40011,08853 Kč4 435,41 Kč
60010,61833 Kč6 371,00 Kč
1 00010,06056 Kč10 060,56 Kč
5 0008,52611 Kč42 630,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč