
AB2025B-LW100-R | |
|---|---|
DigiKey Part Number | 668-1403-ND |
Manufacturer | |
Manufacturer Product Number | AB2025B-LW100-R |
Description | BUZZER ELEMENT STD 2.5KHZ 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2025B-LW100-R Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 500 Ohms |
Series | Capacitance @ Frequency 80000pF @ 1kHz |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Frequency 2.5 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 50 | 25,05060 Kč | 1 252,53 Kč |
| 100 | 23,20700 Kč | 2 320,70 Kč |
| 300 | 20,61303 Kč | 6 183,91 Kč |
| 500 | 19,52982 Kč | 9 764,91 Kč |
| 1 000 | 18,17083 Kč | 18 170,83 Kč |
| 5 000 | 15,76215 Kč | 78 810,75 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |













