
AB1070B-LW100-R | |
|---|---|
DigiKey Part Number | 668-1401-ND |
Manufacturer | |
Manufacturer Product Number | AB1070B-LW100-R |
Description | BUZZER ELEMENT STD 7KHZ 10MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 15V p-p 0.394" Dia (10.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB1070B-LW100-R Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 1 kOhms |
Series | Capacitance @ Frequency 10000pF @ 1kHz |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Frequency 7 kHz | Termination Wire Leads |
Voltage - Input (Max) 15V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 27,49880 Kč | 687,47 Kč |
| 50 | 25,43700 Kč | 1 271,85 Kč |
| 100 | 23,56400 Kč | 2 356,40 Kč |
| 300 | 20,93150 Kč | 6 279,45 Kč |
| 500 | 19,83220 Kč | 9 916,10 Kč |
| 1 000 | 18,45283 Kč | 18 452,83 Kč |
| 5 000 | 16,03567 Kč | 80 178,35 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |













