6.3 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2063B-2

DigiKey Part Number
668-AB2063B-2-ND
Manufacturer
Manufacturer Product Number
AB2063B-2
Description
BUZZER ELEMENT STD 6.3 KHZ 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.3 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB2063B-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
6.3 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
350 Ohms
Capacitance @ Frequency
10000pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.787" Dia (20.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,23600 Kč62,36 Kč
255,57720 Kč139,43 Kč
505,14040 Kč257,02 Kč
1004,74130 Kč474,13 Kč
3004,18700 Kč1 256,10 Kč
5003,95686 Kč1 978,43 Kč
1 0003,66877 Kč3 668,77 Kč
5 0003,09406 Kč15 470,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč