6.3 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2063B-2-LW50

DigiKey Part Number
668-AB2063B-2-LW50-ND
Manufacturer
Manufacturer Product Number
AB2063B-2-LW50
Description
BUZZER ELEMENT STD 6.3 KHZ 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.3 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB2063B-2-LW50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
350 Ohms
Packaging
Bulk
Capacitance @ Frequency
10000pF @ 120Hz
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Frequency
6.3 kHz
Size / Dimension
0.787" Dia (20.00mm)
Voltage - Input (Max)
30V p-p
Termination
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 929
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1010,36500 Kč103,65 Kč
259,28480 Kč232,12 Kč
508,56740 Kč428,37 Kč
1007,91880 Kč791,88 Kč
3007,00607 Kč2 101,82 Kč
5006,62662 Kč3 313,31 Kč
1 0006,15133 Kč6 151,33 Kč
5 0005,20103 Kč26 005,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč