



P160KN2-0QA25B10K | |
|---|---|
DigiKey Part Number | 987-1715-ND |
Manufacturer | |
Manufacturer Product Number | P160KN2-0QA25B10K |
Description | POT 10K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 44,94400 Kč | 449,44 Kč |
| 25 | 41,76120 Kč | 1 044,03 Kč |
| 50 | 39,48360 Kč | 1 974,18 Kč |
| 100 | 37,32510 Kč | 3 732,51 Kč |
| 250 | 34,63848 Kč | 8 659,62 Kč |
| 880 | 31,24391 Kč | 27 494,64 Kč |
| 1 760 | 29,51243 Kč | 51 941,88 Kč |
| 5 280 | 26,95720 Kč | 142 334,02 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |










