
09196 | |
|---|---|
DigiKey Part Number | 1568-09196-ND |
Manufacturer | |
Manufacturer Product Number | 09196 |
Description | PIEZO VIBRATION SENSOR - LARGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric Sensor Voltage Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Piezoelectric | |
Sensing Range | 0Hz ~ 180Hz | |
Sensitivity | 50mV/g | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 85°C | |
Features | - | |
Package / Case | Cantilever Piezo Film (Wafer) | |
Mounting Type | Through Hole | |
Termination | PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |








