
1-1002145-0-M | |
|---|---|
DigiKey Part Number | 223-1-1002145-0-M-ND |
Manufacturer | |
Manufacturer Product Number | 1-1002145-0-M |
Description | DT2-028K N/TH N/HOLE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric Sensor Analog User Defined Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Piezoelectric | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 153,04644 Kč | 76 523,22 Kč |
| Unit Price without VAT: | 153,04644 Kč |
|---|---|
| Unit Price with VAT: | 185,18619 Kč |



