
AB1270A-LW100 | |
|---|---|
DigiKey Part Number | 668-AB1270A-LW100-ND |
Manufacturer | |
Manufacturer Product Number | AB1270A-LW100 |
Description | BUZZER ELEMENT STD 7KHZ 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 600 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB1270A-LW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 600 Ohms | |
Capacitance @ Frequency | 15000pF @ 100Hz | |
Operating Temperature | -30°C ~ 80°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 25 | 41,90360 Kč | 1 047,59 Kč |
| 50 | 40,08520 Kč | 2 004,26 Kč |
| 100 | 38,34650 Kč | 3 834,65 Kč |
| 300 | 35,73440 Kč | 10 720,32 Kč |
| 500 | 34,57950 Kč | 17 289,75 Kč |
| 1 000 | 33,06975 Kč | 33 069,75 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |









