
CEB-12012-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-12012-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-12012-L100 |
Description | PIEZO DISC 12X.12MM, LEAD WIRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9 kHz Feedback Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1 kOhms |
Datasheet | Datasheet |
Category | Type Feedback |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 1 kOhms |
Series | Capacitance @ Frequency 13000pF @ 120Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 4.9 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB1245B | PUI Audio, Inc. | 764 | 668-AB1245B-ND | 0,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 18,32720 Kč | 458,18 Kč |
| 50 | 16,93700 Kč | 846,85 Kč |
| 100 | 15,67290 Kč | 1 567,29 Kč |
| 250 | 14,17868 Kč | 3 544,67 Kč |
| 500 | 13,16406 Kč | 6 582,03 Kč |
| 4 000 | 10,61633 Kč | 42 465,32 Kč |
| 8 000 | 10,13154 Kč | 81 052,32 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






