
AB1245B | |
|---|---|
DigiKey Part Number | 668-AB1245B-ND |
Manufacturer | |
Manufacturer Product Number | AB1245B |
Description | BUZZER ELEMENT STD 4.5KHZ 12MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.5 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 600 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB1245B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 600 Ohms | |
Capacitance @ Frequency | 15000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 50 | 10,30160 Kč | 515,08 Kč |
| 200 | 8,81495 Kč | 1 762,99 Kč |
| 400 | 8,17138 Kč | 3 268,55 Kč |
| 600 | 7,82175 Kč | 4 693,05 Kč |
| 1 000 | 7,40746 Kč | 7 407,46 Kč |
| 5 000 | 6,26836 Kč | 31 341,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



