4.4 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-27048-L100

DigiKey Part Number
2223-CEB-27048-L100-ND
Manufacturer
Manufacturer Product Number
CEB-27048-L100
Description
PIEZO DISC 27X.48MM, LEAD WIRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.4 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Feedback
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
300 Ohms
Series
Capacitance @ Frequency
20000pF @ 100Hz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
1.063" Dia (27.00mm)
Frequency
4.4 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 132
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,89800 Kč188,98 Kč
2516,97480 Kč424,37 Kč
5015,68560 Kč784,28 Kč
10014,51590 Kč1 451,59 Kč
25013,12796 Kč3 281,99 Kč
50012,18640 Kč6 093,20 Kč
1 00011,32716 Kč11 327,16 Kč
5 0009,60478 Kč48 023,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč