


B57891M0103J000 | |
|---|---|
DigiKey Part Number | 495-2157-ND |
Manufacturer | |
Manufacturer Product Number | B57891M0103J000 |
Description | THERMISTOR NTC 10KOHM 3950K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0103J000 Models |
Category | B25/100 3950K |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 5 | 16,01800 Kč | 80,09 Kč |
| 10 | 15,22500 Kč | 152,25 Kč |
| 25 | 14,24840 Kč | 356,21 Kč |
| 50 | 13,58520 Kč | 679,26 Kč |
| 100 | 12,97840 Kč | 1 297,84 Kč |
| 500 | 11,76000 Kč | 5 880,00 Kč |
| 1 000 | 11,30743 Kč | 11 307,43 Kč |
| 5 000 | 10,39672 Kč | 51 983,60 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











