4 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1.5 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-1213-L100

DigiKey Part Number
2223-CEB-1213-L100-ND
Manufacturer
Manufacturer Product Number
CEB-1213-L100
Description
BUZZER ELEMENT STD 4KHZ 12MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1.5 kOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Frequency
4 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
1.5 kOhms
Capacitance @ Frequency
12000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
0.472" Dia (12.00mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 279
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1020,57800 Kč205,78 Kč
2518,49520 Kč462,38 Kč
5017,09240 Kč854,62 Kč
10015,81780 Kč1 581,78 Kč
25014,30972 Kč3 577,43 Kč
50013,28586 Kč6 642,93 Kč
4 00010,71497 Kč42 859,88 Kč
8 00010,23653 Kč81 892,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč