
CEB-1521-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-1521-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-1521-L100 |
Description | BUZZER ELEMENT STD 6KHZ 15MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 300 Ohms |
Datasheet | Datasheet |
Category | Type Standard |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 300 Ohms |
Series | Capacitance @ Frequency 15000pF @ 1kHz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.591" Dia (15.00mm) |
Frequency 6 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 15,83240 Kč | 395,81 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,23344 Kč | 3 058,36 Kč |
| 500 | 11,35404 Kč | 5 677,02 Kč |
| 2 500 | 9,59650 Kč | 23 991,25 Kč |
| 5 000 | 8,94460 Kč | 44 723,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |







