10.5 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 600 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-1541-L100

DigiKey Part Number
2223-CEB-1541-L100-ND
Manufacturer
Manufacturer Product Number
CEB-1541-L100
Description
BUZZER ELEMENT STD 10.5 KHZ 15MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 600 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
600 Ohms
Series
Capacitance @ Frequency
8000pF @ 1kHz
Packaging
Tray
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Size / Dimension
0.591" Dia (15.00mm)
Frequency
10.5 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 671
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1020,57800 Kč205,78 Kč
2518,49520 Kč462,38 Kč
5017,09240 Kč854,62 Kč
10015,81780 Kč1 581,78 Kč
25014,30972 Kč3 577,43 Kč
50013,28586 Kč6 642,93 Kč
2 50011,23762 Kč28 094,05 Kč
5 00010,47746 Kč52 387,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč