24 kHz Standard Buzzer Element 90V p-p 0.465" Dia (11.80mm) 40 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-PAC1212-FLEX

DigiKey Part Number
668-HD-PAC1212-FLEX-ND
Manufacturer
Manufacturer Product Number
HD-PAC1212-FLEX
Description
BUZZER ELEMENT STD 50M 90V FPC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24 kHz Standard Buzzer Element 90V p-p 0.465" Dia (11.80mm) 40 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HD-PAC1212-FLEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
24 kHz
Voltage - Input (Max)
90V p-p
Type
Standard
Impedance
40 Ohms
Capacitance @ Frequency
1000000pF @ 1kHz
Operating Temperature
-25°C ~ 60°C
Size / Dimension
0.465" Dia (11.80mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
10244,79500 Kč2 447,95 Kč
25221,77240 Kč5 544,31 Kč
94193,03862 Kč18 145,63 Kč
188179,84229 Kč33 810,35 Kč
282172,64376 Kč48 685,54 Kč
564168,24647 Kč94 891,01 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč