
RPE-18.500-1204-NS1 | |
|---|---|
DigiKey Part Number | 2151-RPE-18.500-1204-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-18.500-1204-NS1 |
Description | BUZZER ELEMENT STD 18.5 KHZ 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.5 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 18.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 6000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 13,80000 Kč | 345,00 Kč |
| 50 | 12,74580 Kč | 637,29 Kč |
| 100 | 11,79040 Kč | 1 179,04 Kč |
| 250 | 10,65692 Kč | 2 664,23 Kč |
| 500 | 9,88754 Kč | 4 943,77 Kč |
| 1 000 | 9,18642 Kč | 9 186,42 Kč |
| 5 000 | 7,78190 Kč | 38 909,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



