
HD-PAB2701-2 | |
|---|---|
DigiKey Part Number | 668-HD-PAB2701-2-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAB2701-2 |
Description | BUZZER ELEMENT STD 27MM 75UM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kHz Standard Buzzer Element 100V p-p 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAB2701-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2 kHz | |
Voltage - Input (Max) | 100V p-p | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 55000pF @ 100Hz | |
Operating Temperature | -24°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 68,94920 Kč | 1 723,73 Kč |
| 50 | 65,95900 Kč | 3 297,95 Kč |
| 100 | 63,08850 Kč | 6 308,85 Kč |
| 300 | 58,78740 Kč | 17 636,22 Kč |
| 500 | 56,88442 Kč | 28 442,21 Kč |
| 1 000 | 54,39658 Kč | 54 396,58 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |








