
HD-PAB2001-LW100 | |
|---|---|
DigiKey Part Number | 668-HD-PAB2001-LW100-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAB2001-LW100 |
Description | BUZZER ELEMENT FDBK 20MM 40UM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Feedback Buzzer Element 95V p-p 0.787" Dia (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAB2001-LW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input (Max) | 95V p-p | |
Type | Feedback | |
Capacitance @ Frequency | 60000pF @ 100Hz | |
Operating Temperature | -10°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 10 | 339,79000 Kč | 3 397,90 Kč |
| 25 | 320,37080 Kč | 8 009,27 Kč |
| 50 | 306,39440 Kč | 15 319,72 Kč |
| 240 | 276,89450 Kč | 66 454,68 Kč |
| 480 | 264,74192 Kč | 127 076,12 Kč |
| 720 | 257,86944 Kč | 185 666,00 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |






