


B54102H1020A001 | |
|---|---|
DigiKey Part Number | 495-B54102H1020A001-ND |
Manufacturer | |
Manufacturer Product Number | B54102H1020A001 |
Description | VIBRATION PIEZO MOTOR 0-120 V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vibration, Piezo (Haptic) 0 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | B54102H1020A001 Models |
Category | Function Vibration, Piezo (Haptic) |
Manufacturer TDK | Voltage - Rated 0 ~ 120V |
Series | Size / Dimension Square - 0.500" x 0.500" (12.70mm x 12.70mm) |
Packaging Box | Termination Style Solder Pad |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,99000 Kč | 379,99 Kč |
| 10 | 327,86900 Kč | 3 278,69 Kč |
| 25 | 309,12840 Kč | 7 728,21 Kč |
| 56 | 293,49643 Kč | 16 435,80 Kč |
| 112 | 280,67036 Kč | 31 435,08 Kč |
| 280 | 264,53414 Kč | 74 069,56 Kč |
| 504 | 254,65351 Kč | 128 345,37 Kč |
| Unit Price without VAT: | 379,99000 Kč |
|---|---|
| Unit Price with VAT: | 459,78790 Kč |











