
B54104H1031A001 | |
|---|---|
DigiKey Part Number | 495-B54104H1031A001-ND |
Manufacturer | |
Manufacturer Product Number | B54104H1031A001 |
Description | POWERHAP 1919 WITH FPC CONNECTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vibration, Piezo (Haptic) 0 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | B54104H1031A001 Models |
Category | Function Vibration, Piezo (Haptic) |
Manufacturer TDK | Voltage - Rated 0 ~ 120V |
Series | Size / Dimension Square - 0.760" x 0.760" (19.30mm x 19.30mm) |
Packaging Bulk | Termination Style Solder Pad |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,70000 Kč | 933,70 Kč |
| 10 | 805,48100 Kč | 8 054,81 Kč |
| 30 | 750,44333 Kč | 22 513,30 Kč |
| 60 | 717,58917 Kč | 43 055,35 Kč |
| 120 | 686,11292 Kč | 82 333,55 Kč |
| 270 | 650,95578 Kč | 175 758,06 Kč |
| Unit Price without VAT: | 933,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,77700 Kč |









