
EXT-BT-1204 | |
|---|---|
DigiKey Part Number | 2158-EXT-BT-1204-ND |
Manufacturer | |
Manufacturer Product Number | EXT-BT-1204 |
Description | PIEZO HAPTIC ROUND BUTTON POWERE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, Piezo (Haptic) 60VDC |
Datasheet | Datasheet |
Category | Type DC Motor |
Manufacturer Boreas Technologies | Function Vibration, Piezo (Haptic) |
Series | Voltage - Rated 60VDC |
Packaging Bag | Size / Dimension Round - 2.244" Dia (57.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 205,90000 Kč | 4 205,90 Kč |
| 10 | 3 584,96800 Kč | 35 849,68 Kč |
| 25 | 3 429,98120 Kč | 85 749,53 Kč |
| Unit Price without VAT: | 4 205,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 089,13900 Kč |






