
BOS1211AQR | |
|---|---|
DigiKey Part Number | 2158-BOS1211AQRTR-ND - Tape & Reel (TR) 2158-BOS1211AQRCT-ND - Cut Tape (CT) 2158-BOS1211AQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1211AQR |
Description | IC MTR DRV PIEZO 9V-16V 24-VFQFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 9V ~ 16V |
Manufacturer Boreas Technologies | Voltage - Load 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Piezo | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Interface SPI | Package / Case 24-VFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 24-QFN (4x4) |
Applications Haptic Feedback, Sensing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 88,92240 Kč | 2 223,06 Kč |
| 100 | 80,83600 Kč | 8 083,60 Kč |
| 250 | 77,74720 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,72404 Kč | 176 810,10 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |






