Vibration, Piezo (Haptic) 0 ~ 60 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z63000Z2910Z001Z48

DigiKey Part Number
495-Z63000Z2910Z001Z48-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z001Z48
Description
PIEZO HAPTIC ACTUATOR FOR WEARAB
Customer Reference
Detailed Description
Vibration, Piezo (Haptic) 0 ~ 60 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
-
Function
Vibration, Piezo (Haptic)
Motor Type
-
Voltage - Rated
0 ~ 60 V
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.472" x 0.157" (12.00mm x 4.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,76000 Kč394,76 Kč
10340,63000 Kč3 406,30 Kč
25321,16880 Kč8 029,22 Kč
50307,15460 Kč15 357,73 Kč
Unit Price without VAT:394,76000 Kč
Unit Price with VAT:477,65960 Kč