



Z63000Z2910Z 1Z 5 | |
|---|---|
DigiKey Part Number | 495-Z63000Z2910Z1Z5-ND |
Manufacturer | |
Manufacturer Product Number | Z63000Z2910Z 1Z 5 |
Description | VIBRATION PIEZO MOTOR 0-120 V |
Customer Reference | |
Detailed Description | Vibration, Piezo (Haptic) 0 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | Z63000Z2910Z 1Z 5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | Vibration, Piezo (Haptic) | |
Motor Type | - | |
Voltage - Rated | 0 ~ 120V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.500" x 0.500" (12.70mm x 12.70mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 374,47800 Kč | 3 744,78 Kč |
| 25 | 353,07720 Kč | 8 826,93 Kč |
| 50 | 337,66880 Kč | 16 883,44 Kč |
| 100 | 322,90930 Kč | 32 290,93 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |











