
RPE-4.000-2002-NS2 | |
|---|---|
DigiKey Part Number | 2151-RPE-4.000-2002-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RPE-4.000-2002-NS2 |
Description | BUZZER ELEMENT STD 4KHZ 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 400 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 17000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 13,94680 Kč | 697,34 Kč |
| 150 | 12,33700 Kč | 1 850,55 Kč |
| 300 | 11,43760 Kč | 3 431,28 Kč |
| 600 | 10,61833 Kč | 6 371,00 Kč |
| 1 050 | 10,00925 Kč | 10 509,71 Kč |
| 5 100 | 8,50913 Kč | 43 396,56 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

